Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 1 Mult: 1 |
72
(0+0+72)In Stock | 184EC009 | KNSCHA | 50V 10000uF ±20% 3.9A@120Hz 22mΩ@120Hz Bolt,D35xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472412 | Bolt,D35xL80mm | - | 2000hrs@105℃ | 35mm | 50V | 10000uF | 12.7mm | ±20% | 3.9A@120Hz | -40℃~+105℃ | 80mm | 22mΩ@120Hz | ||
5% OFF | Min: 1 Mult: 1 |
29
(0+0+29)In Stock | 184EC012 | KNSCHA | 400V 1000uF ±20% 3.1A@120Hz 110mΩ@120Hz Bolt,D51xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472415 | Bolt,D51xL80mm | Box-packed | 2000hrs@85℃ | 51mm | 400V | 1000uF | 22mm | ±20% | 3.1A@120Hz | -25℃~+85℃ | 80mm | 110mΩ@120Hz | ||
5% OFF | Min: 1 Mult: 1 |
9
(0+0+9)In Stock | 184EC016 | KNSCHA | 400V 6800uF ±20% 14A@120Hz 18mΩ@120Hz Bolt,D76xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472419 | Bolt,D76xL155mm | - | 2000hrs@85℃ | 76mm | 400V | 6800uF | 32mm | ±20% | 14A@120Hz | -25℃~+85℃ | 155mm | 18mΩ@120Hz | ||
5% OFF | Min: 1 Mult: 1 |
6
(0+0+6)In Stock | 184EC011 | KNSCHA | 400V 2200uF ±20% 5.4A@120Hz 45mΩ@120Hz Bolt,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472414 | Bolt,D51xL105mm | - | 2000hrs@85℃ | 51mm | 400V | 2200uF | 22mm | ±20% | 5.4A@120Hz | -25℃~+85℃ | 105mm | 45mΩ@120Hz | ||
5% OFF | Min: 1 Mult: 1 |
5
(0+0+5)In Stock | 184EC014 | KNSCHA | 400V 12000uF ±20% 20.4A@120Hz 10mΩ@120Hz Bolt,D90xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472417 | Bolt,D90xL155mm | - | 2000hrs@85℃ | 90mm | 400V | 12000uF | 32mm | ±20% | 20.4A@120Hz | -25℃~+85℃ | 155mm | 10mΩ@120Hz | ||
5% OFF | Min: 1 Mult: 1 |
1
(0+0+1)In Stock | 184EC013 | KNSCHA | 400V 1000uF ±20% 2.1A@120Hz 110mΩ@120Hz Bolt,D51xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472416 | Bolt,D51xL80mm | - | 2000hrs@105℃ | 51mm | 400V | 1000uF | 22mm | ±20% | 2.1A@120Hz | -25℃~+105℃ | 80mm | 110mΩ@120Hz | ||
5% OFF | Min: 1 Mult: 1 | 0 | 184EC010 | KNSCHA | 450V 4700uF ±20% 10A@120Hz 26mΩ@120Hz Bolt,D77xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472413 | Bolt,D77xL115mm | - | 2000hrs@85℃ | 77mm | 450V | 4700uF | 32mm | ±20% | 10A@120Hz | -25℃~+85℃ | 115mm | 26mΩ@120Hz | ||
5% OFF | Min: 1 Mult: 1 | 0 | 184EC017 | KNSCHA | 200V 33000uF ±20% 24A@120Hz 4mΩ@120Hz Bolt,D89xL157mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472420 | Bolt,D89xL157mm | - | 2000hrs@85℃ | 89mm | 200V | 33000uF | 32mm | ±20% | 24A@120Hz | -40℃~+85℃ | 157mm | 4mΩ@120Hz | ||
Min: 1 Mult: 1 | 0 | 184EC015 | KNSCHA | 400V 6800uF ±20% 13.4A@120Hz 19mΩ@120Hz Bolt,D76xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472418 | Bolt,D76xL130mm | - | 2000hrs@85℃ | 76mm | 400V | 6800uF | 32mm | ±20% | 13.4A@120Hz | -25℃~+85℃ | 130mm | 19mΩ@120Hz |