Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 125113U030AH1B | Cornell Dubilier Electronics | 30V 11000uF -10%~+75% 16.5A@120Hz 16mΩ@120Hz Bolt,D35.54xL67.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622967 | Bolt,D35.54xL67.5mm | Bag-packed | 5000hrs@125℃ | 35.54mm | 30V | 11000uF | 12.7mm | -10%~+75% | 16.5A@120Hz | 67.5mm | -55℃~+125℃ | 16mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | 550403M035BF2B | Cornell Dubilier Electronics | 35V 40000uF ±20% Bolt,D51.41xL145.21mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622970 | Bolt,D51.41xL145.21mm | Bag-packed | 2000hrs@105℃ | 51.41mm | 35V | 40000uF | 22.23mm | ±20% | - | 145.21mm | -40℃~+105℃ | - | |||
Min: 1 Mult: 1 | 0 | DCMC302T450DJ2B | Cornell Dubilier Electronics | 450V 3000uF -10%~+50% 11.049A@10kHz 52.2mΩ@120Hz Bolt,D76.2xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622981 | Bolt,D76.2xL93.65mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 450V | 3000uF | 31.75mm | -10%~+50% | 11.049A@10kHz | 93.65mm | -40℃~+85℃ | 52.2mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | DCMC103T400FE5H | Cornell Dubilier Electronics | 400V 10000uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623031 | Bolt | Bag-packed | 2000hrs@85℃ | - | 400V | 10000uF | - | -10%~+50% | - | - | -40℃~+85℃ | - | |||
Min: 1 Mult: 1 | 0 | 101C133T200DE2B | Cornell Dubilier Electronics | Bolt,D76.2xL131.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623046 | Bolt,D76.2xL131.8mm | Bag-packed | - | 76.2mm | - | - | 31.75mm | - | - | 131.75mm | - | - | |||
Min: 1 Mult: 1 | 0 | 520C393T200FG2D | Cornell Dubilier Electronics | 200V 39000uF -10%~+50% 37.2A@120Hz 8.3mΩ@120Hz Bolt,D88.9xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623073 | Bolt,D88.9xL220.65mm | Bag-packed | 8000hrs@85℃ | 88.9mm | 200V | 39000uF | 31.75mm | -10%~+50% | 37.2A@120Hz | 220.65mm | -40℃~+85℃ | 8.3mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | DCMC513M125DP2D | Cornell Dubilier Electronics | 125V 51000uF ±20% Bolt,D76.2xL150.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623117 | Bolt,D76.2xL150.8mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 125V | 51000uF | 31.75mm | ±20% | - | 150.8mm | -40℃~+85℃ | - | |||
Min: 1 Mult: 1 | 0 | CGS182T500W4L | Cornell Dubilier Electronics | 500V 1800uF -10%~+50% 7.3A@120Hz 57mΩ@120Hz Bolt,D63.5xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623120 | Bolt,D63.5xL117.48mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 500V | 1800uF | - | -10%~+50% | 7.3A@120Hz | 117.48mm | -40℃~+85℃ | 57mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | DCMC513M160DP2D | Cornell Dubilier Electronics | 160V 51000uF ±20% Bolt,D76.2xL150.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623123 | Bolt,D76.2xL150.8mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 160V | 51000uF | 31.75mm | ±20% | - | 150.8mm | -40℃~+85℃ | - | |||
Min: 1 Mult: 1 | 0 | CGS314U025W5L | Cornell Dubilier Electronics | 25V 0.31F -10%~+75% 29.6A@120Hz 4mΩ@120Hz Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623128 | Bolt,D63.5xL142.88mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 25V | 0.31F | - | -10%~+75% | 29.6A@120Hz | 142.88mm | -40℃~+85℃ | 4mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | 550222T400DF2B | Cornell Dubilier Electronics | 400V 2200uF -10%~+50% Bolt,D76.81xL145.21mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623192 | Bolt,D76.81xL145.21mm | Bag-packed | 2000hrs@105℃ | 76.81mm | 400V | 2200uF | 31.75mm | -10%~+50% | - | 145.21mm | -40℃~+105℃ | - | |||
Min: 1 Mult: 1 | 0 | DCM653U075DE2B | Cornell Dubilier Electronics | 75V 65000uF -10%~+75% Bolt,D76.2xL131.75mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623196 | Bolt,D76.2xL131.75mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 75V | 65000uF | 31.75mm | -10%~+75% | - | 131.75mm | -40℃~+85℃ | - | |||
Min: 1 Mult: 1 | 0 | DCMC472M400DC5H | Cornell Dubilier Electronics | 400V 4700uF ±20% Bolt,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623218 | Bolt,D76.2xL106.35mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 400V | 4700uF | 31.75mm | ±20% | - | 106.35mm | -40℃~+85℃ | - | |||
Min: 1 Mult: 1 | 0 | 550592T300DE2D | Cornell Dubilier Electronics | 300V 5900uF -10%~+50% Bolt,D76.81xL132.51mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623229 | Bolt,D76.81xL132.51mm | Bag-packed | 2000hrs@105℃ | 76.81mm | 300V | 5900uF | 31.75mm | -10%~+50% | - | 132.51mm | -40℃~+105℃ | - | |||
Min: 1 Mult: 1 | 0 | 101C523U050EF1BS | Cornell Dubilier Electronics | Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623237 | Plugin | Bag-packed | - | 44.45mm | - | - | 19.05mm | - | - | 144.45mm | - | - | |||
Min: 1 Mult: 1 | 0 | 101C113T250DF2B | Cornell Dubilier Electronics | Bolt,D76.2xL144.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623238 | Bolt,D76.2xL144.5mm | Bag-packed | - | 76.2mm | - | - | 31.75mm | - | - | 144.45mm | - | - | |||
Min: 1 Mult: 1 | 0 | DCMC123T250DG2A | Cornell Dubilier Electronics | 250V 12000uF -10%~+50% Bolt,D76.2xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623244 | Bolt,D76.2xL220.65mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 250V | 12000uF | 31.75mm | -10%~+50% | - | 220.65mm | -40℃~+85℃ | - | |||
Min: 1 Mult: 1 | 0 | CGS133T250X5L | Cornell Dubilier Electronics | 250V 13000uF -10%~+50% 14A@120Hz 17mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623245 | Bolt,D76.2xL142.88mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 250V | 13000uF | - | -10%~+50% | 14A@120Hz | 142.88mm | -40℃~+85℃ | 17mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CGH312T500X4L | Cornell Dubilier Electronics | 500V 3100uF -10%~+50% 6.3A@120Hz 87.4mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623247 | Bolt,D76.2xL117.48mm | Bag-packed | 1000hrs@85℃ | 76.2mm | 500V | 3100uF | - | -10%~+50% | 6.3A@120Hz | 117.48mm | -40℃~+85℃ | 87.4mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CGS105U020X8L | Cornell Dubilier Electronics | 20V 1F -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623249 | Bolt | Bag-packed | - | - | 20V | 1F | - | -10%~+75% | - | - | -40℃~+85℃ | - | |||
Min: 1 Mult: 1 | 0 | 101C284U040DN2D | Cornell Dubilier Electronics | Bolt,D76.2xL195.3mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623271 | Bolt,D76.2xL195.3mm | Bag-packed | - | 76.2mm | - | - | 31.75mm | - | - | 195.25mm | - | - | |||
Min: 1 Mult: 1 | 0 | CGH572T350X4L | Cornell Dubilier Electronics | 350V 5700uF -10%~+50% 10.3A@120Hz 32.5mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623272 | Bolt,D76.2xL117.48mm | Bag-packed | 1000hrs@85℃ | 76.2mm | 350V | 5700uF | - | -10%~+50% | 10.3A@120Hz | 117.48mm | -40℃~+85℃ | 32.5mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | 101C134U075DG2D | Cornell Dubilier Electronics | Bolt,D76.2xL219.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623284 | Bolt,D76.2xL219.1mm | Bag-packed | - | 76.2mm | - | - | 31.75mm | - | - | 219.08mm | - | - | |||
Min: 1 Mult: 1 | 0 | 101C232T250EC2B | Cornell Dubilier Electronics | 250V 2300uF -10%~+50% Bolt,D44.45xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623285 | Bolt,D44.45xL106.35mm | Bag-packed | - | 44.45mm | 250V | 2300uF | 19.05mm | -10%~+50% | - | 106.35mm | - | - | |||
Min: 1 Mult: 1 | 0 | CGS105U6R3X5L | Cornell Dubilier Electronics | 6.3V 1F -10%~+75% 31.85A@10kHz 5mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623290 | Bolt,D76.2xL142.88mm | Bag-packed | - | 76.2mm | 6.3V | 1F | - | -10%~+75% | 31.85A@10kHz | 142.88mm | -40℃~+85℃ | 5mΩ@120Hz |