Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
15
(0+0+15)In Stock | ERWV451LGC332MDB5U | NCC(Nippon Chemi-Con) | Bolt,D63.5xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C22387136 | Bolt,D63.5xL115mm | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ERWE401LGC103MFF5U | NCC(Nippon Chemi-Con) | 400V 10000uF ±20% 28.7A@3kHz - Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C711806 | - | Box-packed | 89mm | 400V | 10000uF | ±20% | 31.5mm | 28.7A@3kHz | -25℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | ERHB5H1LGC182ME80U | NCC(Nippon Chemi-Con) | 575V 1800uF ±20% 8.4A@3kHz Bolt,D76.2xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615333 | Bolt,D76.2xL80mm | Bag-packed | 76.2mm | 575V | 1800uF | ±20% | 31.5mm | 8.4A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 80mm | - | |||
Min: 1 Mult: 1 | 0 | ERHB5H1LGC182MDA0U | NCC(Nippon Chemi-Con) | 575V 1800uF ±20% 8.26A@3kHz Bolt,D63.5xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616075 | Bolt,D63.5xL100mm | Bag-packed | 63.5mm | 575V | 1800uF | ±20% | 28mm | 8.26A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 100mm | - | |||
Min: 1 Mult: 1 | 0 | ERHB5H1LGC152MD95U | NCC(Nippon Chemi-Con) | 575V 1500uF ±20% 7.42A@3kHz Bolt,D63.5xL95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616215 | Bolt,D63.5xL95mm | Bag-packed | 63.5mm | 575V | 1500uF | ±20% | 28mm | 7.42A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 95mm | - | |||
Min: 1 Mult: 1 | 0 | ERHB701LGC102MDB5U | NCC(Nippon Chemi-Con) | 700V 1000uF ±20% 6.58A@3kHz Bolt,D63.5xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617798 | Bolt,D63.5xL115mm | Bag-packed | 63.5mm | 700V | 1000uF | ±20% | 28mm | 6.58A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 115mm | - | |||
Min: 1 Mult: 1 | 0 | ERHB5H1LGC562MFE5U | NCC(Nippon Chemi-Con) | 575V 5600uF ±20% 17.78A@3kHz Bolt,D89xL145mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618725 | Bolt,D89xL145mm | Bag-packed | 89mm | 575V | 5600uF | ±20% | 31.5mm | 17.78A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 145mm | - | |||
Min: 1 Mult: 1 | 0 | ERHB631LGC332MFC0U | NCC(Nippon Chemi-Con) | 630V 3300uF ±20% 12.6A@3kHz Bolt,D89xL120mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618816 | Bolt,D89xL120mm | Bag-packed | 89mm | 630V | 3300uF | ±20% | 31.5mm | 12.6A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 120mm | - | |||
Min: 1 Mult: 1 | 0 | E36D401CAN153MEM9Q | NCC(Nippon Chemi-Con) | 400V 15000uF ±20% Bolt,D76.2xL219.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619709 | Bolt,D76.2xL219.1mm | Bag-packed | - | 400V | 15000uF | ±20% | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ERHB701LGC332MFF5U | NCC(Nippon Chemi-Con) | 700V 3300uF ±20% 13.86A@3kHz Bolt,D89xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588900 | Bolt,D89xL155mm | Bag-packed | 89mm | 700V | 3300uF | ±20% | 31.5mm | 13.86A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 155mm | - | |||
Min: 1 Mult: 1 | 0 | ETOR401CTN972MEE3M | NCC(Nippon Chemi-Con) | 400V 9700uF ±20% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1589415 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 400V | 9700uF | ±20% | 31.75mm | - | -40℃~+105℃ | 5000hrs@105℃ | 143mm | - | |||
Min: 1 Mult: 1 | 0 | E36D451CPN602AEM9Q | NCC(Nippon Chemi-Con) | 450V 6000uF -10%~+30% Bolt,D76.2xL219.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616545 | Bolt,D76.2xL219.1mm | Bag-packed | 76.2mm | 450V | 6000uF | -10%~+30% | 31.75mm | - | -40℃~+85℃ | 2000hrs@85℃ | 219.08mm | - | |||
Min: 1 Mult: 1 | 0 | ERHB5H1LGC272MF85U | NCC(Nippon Chemi-Con) | 575V 2700uF ±20% 9.8A@3kHz Bolt,D89xL85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617076 | Bolt,D89xL85mm | Bag-packed | 89mm | 575V | 2700uF | ±20% | 31.5mm | 9.8A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 85mm | - | |||
Min: 1 Mult: 1 | 0 | ERHB5H1LGC272MEA5U | NCC(Nippon Chemi-Con) | 575V 2700uF ±20% 11.62A@3kHz Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617631 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 575V | 2700uF | ±20% | 31.5mm | 11.62A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 105mm | - | |||
Min: 1 Mult: 1 | 0 | E32D300HPN193UD79U | NCC(Nippon Chemi-Con) | 30V 19000uF -10%~+75% Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189653 | Bolt,D63.5xL80mm | Bag-packed | 63.5mm | 30V | 19000uF | -10%~+75% | 28.6mm | - | -40℃~+105℃ | - | 80mm | - | |||
Min: 1 Mult: 1 | 0 | E32D401HPN521TAA5U | NCC(Nippon Chemi-Con) | 400V 520uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189665 | Bolt,D35xL105mm | Bag-packed | 35mm | 400V | 520uF | -10%~+50% | 12.7mm | - | -40℃~+105℃ | - | 105mm | - | |||
Min: 1 Mult: 1 | 0 | E32D451LPN151TAE3U | NCC(Nippon Chemi-Con) | 450V 150uF -10%~+50% Bolt,D35xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189669 | Bolt,D35xL143mm | Bag-packed | 35mm | 450V | 150uF | -10%~+50% | 12.7mm | - | -40℃~+105℃ | - | 143mm | - | |||
Min: 1 Mult: 1 | 0 | E32D451LPN332TEE3U | NCC(Nippon Chemi-Con) | 450V 3300uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189673 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 450V | 3300uF | -10%~+50% | 31.8mm | - | -40℃~+105℃ | - | 143mm | - | |||
Min: 1 Mult: 1 | 0 | E32D750HPN373MCE3U | NCC(Nippon Chemi-Con) | 75V 37000uF ±20% Bolt,D50.8xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189689 | Bolt,D50.8xL143mm | Bag-packed | 50.8mm | 75V | 37000uF | ±20% | 22.2mm | - | -40℃~+105℃ | - | 143mm | - | |||
Min: 1 Mult: 1 | 0 | E36D101HPN763UEE3U | NCC(Nippon Chemi-Con) | 100V 76000uF -10%~+75% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189701 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 100V | 76000uF | -10%~+75% | 31.8mm | - | -40℃~+85℃ | - | 143mm | - | |||
Min: 1 Mult: 1 | 0 | E36D200HPN294TE92U | NCC(Nippon Chemi-Con) | 20V 0.29F -10%~+50% Bolt,D76.2xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189718 | Bolt,D76.2xL92mm | Bag-packed | 76.2mm | 20V | 0.29F | -10%~+50% | 31.8mm | - | -40℃~+85℃ | - | 92mm | - | |||
Min: 1 Mult: 1 | 0 | E36D201LPN372TDE3U | NCC(Nippon Chemi-Con) | 200V 3700uF -10%~+50% Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189724 | Bolt,D63.5xL143mm | Bag-packed | 63.5mm | 200V | 3700uF | -10%~+50% | 28.6mm | - | -40℃~+85℃ | - | 143mm | - | |||
Min: 1 Mult: 1 | 0 | E36D350HLN104MC92U | NCC(Nippon Chemi-Con) | 35V 0.1F ±20% 11.09A@120Hz 8mΩ@120Hz Bolt,D50.8xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189740 | Bolt,D50.8xL92mm | Bag-packed | 50.8mm | 35V | 0.1F | ±20% | 22.2mm | 11.09A@120Hz | -40℃~+85℃ | - | 92mm | 8mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | E36D351HPN381TAA5U | NCC(Nippon Chemi-Con) | 350V 380uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189748 | Bolt,D35xL105mm | Bag-packed | 35mm | 350V | 380uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | - | 105mm | - | |||
Min: 1 Mult: 1 | 0 | E36D401LPN272MDA5U | NCC(Nippon Chemi-Con) | 400V 2700uF ±20% 7.6A@120Hz 62.6mΩ@120Hz Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189756 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 400V | 2700uF | ±20% | 28.6mm | 7.6A@120Hz | -40℃~+85℃ | - | 105mm | 62.6mΩ@120Hz |