Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Current
|
Features
|
Dissipation Power
|
Breakdown Voltage
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Current
|
Features
|
Dissipation Power
|
Breakdown Voltage
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
|
2559
(0+2447+112)In Stock | MAX668EUB+T | Analog Devices Inc./Maxim Integrated | 100kHz~500kHz 3V~28V MSOP-10 AC-DC Controllers & Regulators ROHS | C143564 | MSOP-10 | Tape & Reel (TR) | -40℃~+85℃@(TA) | 100kHz~500kHz | 90% | 3V~28V | Boost;Flyback;SEPIC | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
98
(0+98+0)In Stock | MAX5974DETE+T | Analog Devices Inc./Maxim Integrated | 100kHz~600kHz 8.4V~26V TQFN-16-EP(3x3) AC-DC Controllers & Regulators ROHS | C2658560 | TQFN-16-EP(3x3) | Tape & Reel (TR) | -40℃~+85℃@(TA) | 100kHz~600kHz | 80% | 8.4V~26V | Flyback;Forward | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
46
(0+46+0)In Stock | MAX1683EUK+T | Analog Devices Inc./Maxim Integrated | SOT-23-5 AC-DC Controllers & Regulators ROHS | C242522 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
33% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
10
(0+0+10)In Stock | MAX17599ATE+T | Analog Devices Inc./Maxim Integrated | 100kHz~1MHz 4.5V~36V TQFN-16(3x3) AC-DC Controllers & Regulators ROHS | C7458587 | TQFN-16(3x3) | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 100kHz~1MHz | 72.5% | 4.5V~36V | Step-down | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
|
10
(0+0+10)In Stock | MAX1044ESA+T | Analog Devices Inc./Maxim Integrated | 20mA 10kHz SO-8 AC-DC Controllers & Regulators ROHS | C140450 | SO-8 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 10kHz | - | - | - | 20mA | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
5
(0+5+0)In Stock | MAX891LEUA+T | Analog Devices Inc./Maxim Integrated | 500mA MSOP-8 AC-DC Controllers & Regulators ROHS | C709713 | MSOP-8 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | - | - | 500mA | Overcurrent Protection(OCP);Thermal Protection(OPT) | - | - | - | |||
Min: 1 Mult: 1 |
3
(0+0+3)In Stock | MAX17690ATE+ | Analog Devices Inc./Maxim Integrated | 50kHz~250kHz 4.5V~60V TQFN-16-EP(3x3) AC-DC Controllers & Regulators ROHS | C1530043 | TQFN-16-EP(3x3) | Tray | -40℃~+125℃@(TA) | 50kHz~250kHz | 69% | 4.5V~60V | Flyback | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAX17691AATC+ | Analog Devices Inc./Maxim Integrated | 100kHz~350kHz 4.2V~60V TDFN-12(3x3) AC-DC Controllers & Regulators ROHS | C3094468 | TDFN-12(3x3) | Tray | -40℃~+125℃@(Ta) | 100kHz~350kHz | 68% | 4.2V~60V | Flyback | - | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP);Short-Circuit Protection(SCP);Undervoltage Protection(UVP) | 7.5W | - | Isolation | |||
Min: 1 Mult: 1 | 0 | MAX5069CAUE+ | Analog Devices Inc./Maxim Integrated | 25kHz~1.25MHz 10.8V~24V TSSOP-16-EP AC-DC Controllers & Regulators ROHS | C1530564 | TSSOP-16-EP | Tube-packed | -40℃~+125℃@(TJ) | 25kHz~1.25MHz | 100% | 10.8V~24V | Forward | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAX669EUB/V+ | Analog Devices Inc./Maxim Integrated | 100kHz~500kHz 1.8V~28V MSOP-10 AC-DC Controllers & Regulators ROHS | C1530594 | MSOP-10 | Tube-packed | -40℃~+85℃@(TA) | 100kHz~500kHz | 90% | 1.8V~28V | Boost;Flyback;SEPIC | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAX17500BAUB+ | Analog Devices Inc./Maxim Integrated | 50kHz~2.5MHz 23.6V~30V MSOP-10 AC-DC Controllers & Regulators ROHS | C1530401 | MSOP-10 | Tube-packed | -40℃~+125℃@(TJ) | 50kHz~2.5MHz | 75% | 23.6V~30V | Boost;SEPIC | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAX5094DAUA+ | Analog Devices Inc./Maxim Integrated | 10kHz~500kHz 7.6V~30V MSOP-8 AC-DC Controllers & Regulators ROHS | C1529924 | MSOP-8 | Tube-packed | -40℃~+125℃@(TJ) | 10kHz~500kHz | 49.8% | 7.6V~30V | Flyback;Forward | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17500AAUB+T | Analog Devices Inc./Maxim Integrated | 50kHz~2.5MHz 23.6V~30V MSOP-10 AC-DC Controllers & Regulators ROHS | C2658452 | MSOP-10 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 50kHz~2.5MHz | 50% | 23.6V~30V | Boost;SEPIC | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5053AEUA+T | Analog Devices Inc./Maxim Integrated | 262kHz 10.8V~24V MSOP-8 AC-DC Controllers & Regulators ROHS | C2658512 | MSOP-8 | Tape & Reel (TR) | -40℃~+85℃@(TA) | 262kHz | 50% | 10.8V~24V | Boost | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX20048ATGC/VY+T | Analog Devices Inc./Maxim Integrated | 220kHz~2.2MHz 2V~40V SWTQFN-24(4x4) AC-DC Controllers & Regulators ROHS | C2658756 | SWTQFN-24(4x4) | Tape & Reel (TR) | -40℃~+125℃ | 220kHz~2.2MHz | - | 2V~40V | Step-down-Boost | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAX15001AEUB+ | Analog Devices Inc./Maxim Integrated | 25kHz~625kHz 9.5V~24V MSOP-10 AC-DC Controllers & Regulators ROHS | C1530004 | MSOP-10 | Tube-packed | -40℃~+85℃@(TA) | 25kHz~625kHz | 50% | 9.5V~24V | Boost;Flyback | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAX15004AAUE/V+ | Analog Devices Inc./Maxim Integrated | 15kHz~500kHz 4.5V~40V TSSOP-16-EP AC-DC Controllers & Regulators ROHS | C1530159 | TSSOP-16-EP | Tube-packed | -40℃~+125℃@(TJ) | 15kHz~500kHz | 50% | 4.5V~40V | Boost;Flyback;SEPIC | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAX5095BAUA+ | Analog Devices Inc./Maxim Integrated | 10kHz~500kHz 7.6V~30V MSOP-8 AC-DC Controllers & Regulators ROHS | C1530407 | MSOP-8 | Tube-packed | -40℃~+125℃@(TJ) | 10kHz~500kHz | 49.8% | 7.6V~30V | Flyback;Forward | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAX5070BASA+ | Analog Devices Inc./Maxim Integrated | 20kHz~1MHz 10.8V~30V SOIC-8 AC-DC Controllers & Regulators ROHS | C1530150 | SOIC-8 | Tube-packed | -40℃~+125℃@(TJ) | 20kHz~1MHz | 49.8% | 10.8V~30V | Flyback | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAX5094AAUA+ | Analog Devices Inc./Maxim Integrated | 20kHz~1MHz 7.6V~30V MSOP-8 AC-DC Controllers & Regulators ROHS | C1530518 | MSOP-8 | Tube-packed | -40℃~+125℃@(TJ) | 20kHz~1MHz | 96% | 7.6V~30V | Flyback;Forward | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAX15005AAUE+ | Analog Devices Inc./Maxim Integrated | 15kHz~1MHz 4.5V~40V TSSOP-16-EP AC-DC Controllers & Regulators ROHS | C1530062 | TSSOP-16-EP | Tube-packed | -40℃~+125℃@(TJ) | 15kHz~1MHz | 80% | 4.5V~40V | Boost;Flyback;SEPIC | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAX15569GTG+ | Analog Devices Inc./Maxim Integrated | 600kHz~1.4MHz 4.75V~5.25V TQFN-24-EP(4x4) AC-DC Controllers & Regulators ROHS | C1530215 | TQFN-24-EP(4x4) | Tube-packed | -40℃~+105℃@(TA) | 600kHz~1.4MHz | - | 4.75V~5.25V | Step-down | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAX5071AAUA+ | Analog Devices Inc./Maxim Integrated | 20kHz~1MHz 10.8V~30V MSOP-8 AC-DC Controllers & Regulators ROHS | C1530435 | MSOP-8 | Tube-packed | -40℃~+125℃@(TJ) | 20kHz~1MHz | 96% | 10.8V~30V | Flyback | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17498BATE+T | Analog Devices Inc./Maxim Integrated | 500kHz 4.5V~36V TQFN-16(3x3) AC-DC Controllers & Regulators ROHS | C17362804 | TQFN-16(3x3) | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 500kHz | 92% | 4.5V~36V | Boost;Flyback | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17498CATE+T | Analog Devices Inc./Maxim Integrated | 250kHz 4.5V~36V TQFN-16(3x3) AC-DC Controllers & Regulators ROHS | C17686976 | TQFN-16(3x3) | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 250kHz | 94.5% | 4.5V~36V | Boost;Flyback | - | - | - | - | - |